Briton Silver Fire Door Suitable Door Closer

RS Stock No.:
4934165
Mfr. Prt No.:
121CE.SES
Brand:
Briton
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
RS stock number 4934165
Product description Briton Silver Fire Door Suitable Door Closer
Manufacturer / Brand Briton
Manufacturer part number 121CE.SES

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fire Door, Fixed Strength 121 Series

SUPPLIED_WITH : fixings for regular and transom mounting

Small compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Max door width 950mm
Max door weight 60kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units stove enamelled for improved durability
Complete with full installation instructions

L247389-23

Specifications

Attribute Value
Brand Briton
Fire Door Suitable Yes
Door Width Maximum 950 mm
Colour Silver
Door Weight Maximum 60 kg
Maximum Angle Opening 180 °
Checking stock...
IDR
632,067.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1632,067.14
*price per unit indicative
"Briton Silver Fire Door Suitable Door Closer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda