Broadcom, HCPL-7860-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 8188372
- Mfr. Prt No.:
- HCPL-7860-300E
- Brand:
- Broadcom

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8188372 |
Product description | Broadcom, HCPL-7860-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP |
Manufacturer / Brand | Broadcom |
Manufacturer part number | HCPL-7860-300E |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8188372 |
Product description | Broadcom, HCPL-7860-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP |
Manufacturer / Brand | Broadcom |
Manufacturer part number | HCPL-7860-300E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Analogue to Digital Converters - Avago Technologies
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.
Specifications
Attribute | Value |
Brand | Broadcom |
Mounting Type | Surface Mount |
Package Type | DIP |
Input Current Type | DC |
Number of Channels | 1 |
Maximum Forward Voltage | 0.2 V |
Output Device | Transistor |
Logic Output | Yes |
Maximum Input Current | 15 mA |
Isolation Voltage | 20 kV |
Number of Pins | 8 |