RS PRO Gate Valve, 1-1/4in

RS Stock No.:
5115078
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
RS stock number 5115078
Product description RS PRO Gate Valve, 1-1/4in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bronze Gate Valves PN20 Series B

To BS5154, with BS21 taper thread
Non-rising stem
Threaded bronze bonnet
One-piece wedge
Bronze trim

L466773-01

Specifications

Attribute Value
Brand RS PRO
Handle Height from Center 125 mm
Maximum Working Pressure 20 bar
Connection Size 1-1/4 in
Thread Standard or Connection Type BSPT Female
Body Material Bronze
Connection 1-1/4 in BSPT
Checking stock...
IDR
683,882.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1683,882.80
*price per unit indicative
"RS PRO Gate Valve, 1-1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda