RS PRO Bronze Single Non Return Valve 1/2 in BSPT

RS Stock No.:
2820828
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
RS stock number 2820828
Product description RS PRO Bronze Single Non Return Valve 1/2 in BSPT
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Non Return/Check Valves - Swing Type

Non-return or check valves which allow flow in one direction only.

Bronze Check Valve

Note

Valves should only be mounted in the horizontal plane

BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C

L282079-01L282082-01

Specifications

Attribute Value
Brand RS PRO
Connection 1/2 in BSPT
Thread Standard BSPT
Maximum Working Pressure 25 bar
Thread Size 1/2 in
Type Single
Body Material Bronze
Checking stock...
IDR
4,290,630.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,290,630.34
*price per unit indicative
"RS PRO Bronze Single Non Return Valve 1/2 in BSPT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda