RS PRO 5 Piece Multi-Material Twist Drill Bit Set, 1 1/2in to 2 1/2in
- RS Stock No.:
- 4087966
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
RS stock number | 4087966 |
Product description | RS PRO 5 Piece Multi-Material Twist Drill Bit Set, 1 1/2in to 2 1/2in |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 5 piece HSS Double Ended Centre Drill Set BS1 to BS5
The 5 piece double ended centre drill set from RS PRO is a high quality set of right-hand cutting centre drill bits including sizes BS1 to BS5. The drill bits are manufactured from HSS (high speed steel) ensuring excellent strength and durability, allowing you to drill with confidence. The drill bits feature a straight shaft and 60° countersink angle, for clean and precise drilling. These high quality centre drill bits are ideal for drilling in a wide range of materials and can be used in various DIY and maintenance applications. The RS PRO 5 piece HSS double ended centre drill set is also supplied in a handy storage box, ensuring they are protected and easy to access.
Features and benefits
- High speed steel, right-hand cutting centre drills
- Combined drills and countersinks
- Ideal for use with a wide range of materials
- Double ended
- 60° Countersink angle
- Manufactured to BS328
Application
Drill bit sets offer excellent versatility for carrying out a range of DIY, maintenance and installation tasks. Drill bit sets often include a combination of masonry, wood, HSS drill bits that can be used with power tools. Drilling bits are ideal for use with applications including:
- Electrical installations
- DIY
- Maintenance
- Construction
- HVAC
- Plumbing
FAQs
What sizes are included?
- BS1: 1/8in (body diameter), 1 1/2in (overall Length)
- BS2: 3/16in (body diameter), 1 3/4in (overall length)
- BS3: 1/4in (body diameter), 2in (overall length)
- BS4: 5/16in (body diameter), 2 1/4in (overall length)
- BS5: 7/16in (body diameter), 2 1/2in (overall length)
What are the benefits of HSS?
HSS (high speed steel) is a type of steel often featured in a wide range of tools due to the materials excellent durability and heat resistance at high speeds. This makes it excellent for working with a range of materials, particularly wood and plastic where excessive generated heat is unwanted.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 5 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Multi-Material |
Set Contents | Center Drill Bits |
Minimum Size | 1 1/2 in |
Maximum Size | 2 1/2 in |
Material | HSS |