RS PRO UK Mains Connector, 13A, Cable Mount, 250 V

RS Stock No.:
0854380
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0854380
Product description RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
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
RS stock number 0854380
Product description RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO UK Mains Plug, BS1363, Type G

From RS PRO, this BS1363 UK standard plug is reliable, hardwearing and suitable for use with corresponding wall sockets in a range of environments.

The power plug is rewireable and features a two-part body with a standard single screw assembly for quick and easy maintenance of the plug. It also has a screwless cable clamp to facilitate ease of attachment to an appropriate mains power cable. There is even a handy wiring diagram included with the plug.

This UK mains plug can be used as an electrical power connector for a range of devices that correspond to the relevant amperage and voltage.

Supplied in packs of 5, this plug is also available in both 3A and 13A with 13A options available in black and white. All variations are BS1363 and ASTA approved

490-009 is a white 3A UK mains plug
490-015 is a white 13A UK mains plug
854-380 is a black 13A UK mains plug

Features

• Standard UK 3-pin Mains Power Plug
• Urea Formaldehyde two-piece body
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• BS and ASTA Approved

Applications

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Note

All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.

Features

• Urea Formaldehyde two piece body
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• 3A and 13A ratings available
• BS and ASTA Approved

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug
Country UK
Current Rating 13 A
Mounting Type Cable Mount
Connector Type BS 1363
Number of USB Sockets 0
Mains Plug Type Type G - British BS1363
Voltage Rating 250 V
Pole Format 2P+E
Colour Black
Gender Male
Body Material Urea Formaldehyde
Checking stock...
IDR
155,342.09
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1155,342.0931,068.42
*price per unit indicative
"RS PRO UK Mains Connector, 13A, Cable Mount, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda