IKO Nippon Thompson, BSR2080SL Stainless Steel Linear Slides, 53mm Stroke Length

RS Stock No.:
0749402
Mfr. Prt No.:
BSR2080SL
Brand:
IKO Nippon Thompson
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
RS stock number 0749402
Product description IKO Nippon Thompson, BSR2080SL Stainless Steel Linear Slides, 53mm Stroke Length
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number BSR2080SL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion


Specifications

Attribute Value
Brand IKO Nippon Thompson
Manufacturer Series BSR
Stroke Length 53 mm
Rail Width 16 mm
Rail Length 40 mm
Carriage Length 80 mm
Carriage Width 20 mm
Dynamic Load Rating 1010 N
Static Load Rating 768 N
Rail Material Stainless Steel
Checking stock...
IDR
1,758,061.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,758,061.29
*price per unit indicative
"IKO Nippon Thompson, BSR2080SL Stainless Steel Linear Slides, 53mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda