Brady PermaSleeve on White Heatshrink Labels

RS Stock No.:
1347081
Mfr. Prt No.:
BM71-187-1-342-2
Brand:
Brady

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1347081
Product description Brady PermaSleeve on White Heatshrink Labels
Manufacturer / Brand Brady
Manufacturer part number BM71-187-1-342-2
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
RS stock number 1347081
Product description Brady PermaSleeve on White Heatshrink Labels
Manufacturer / Brand Brady
Manufacturer part number BM71-187-1-342-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Markers

BMP71 PermaSleeve™ Heatshrink Sleeve Markers

The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer


Specifications

Attribute Value
Brand Brady
Accessory Type Heat Shrink Sleeve
For Use With BMP61, BMP71, M611, TLS 2200, TLS-PC LINK
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK
Quantity 2000
Background Colour White
Series PermaSleeve
Length 8.5 mm
Width 12.89 mm
Font Colour Black
Label Length 8.5 mm
Label Colour White
Label Width 12.89 mm
Label Material Polyolefin
Resistant To Chemical, Fade, Flame, Humidity, Salt Fog, Solvents, UV
Label Quantity 2000
Checking stock...
IDR
5,530,954.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,530,954.59
*price per unit indicative
"Brady PermaSleeve on White Heatshrink Labels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda