RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 9160827
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
RS stock number | 9160827 |
Product description | RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Maximum Operating Pressure | 10 bar |
Tube Connection B | Push In 8 mm |
Connection Style | Tube-to-Tube |
Shape Type | Straight |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | 0 °C |
Tube Connection B - Tube Size | 8 mm |
Maximum Operating Temperature | +60 °C |
Tube Connection A - Type | Push In |
Finish | Nickel Plated |
Tube Connection A - Tube Size | 8 mm |
Tube Connection A | Push In 8 mm |
Tube Connection B - Type | Push In |
Type | Straight |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |