Bulgin Flange Mount Connector, 4 Contacts, Socket
- RS Stock No.:
- 7080980
- Mfr. Prt No.:
- EXP-0941/04/S
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7080980 |
Product description | Bulgin Flange Mount Connector, 4 Contacts, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | EXP-0941/04/S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7080980 |
Product description | Bulgin Flange Mount Connector, 4 Contacts, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | EXP-0941/04/S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
APPROVALS : ATEX Approval for Zone 2 and Zone 22 Applications
Bulkhead Connectors
Mates with EXP-0911 and EXP-A911 connectors
Supplied with high grade sealing gasket
Single hole fixing
3-7mm panel thickness
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Specifications
Attribute | Value |
Brand | Bulgin |
Series | EXP |
Pole Format | 6P |
Mating Type | Threaded |
IP Rating | IP68 |
Number of Contacts | 4 |
Contact Gender | Female |
Termination Method | Screw |
Plug/Socket | Socket |
Voltage Rating | 600.0 V |
Contact Plating | Nickel |
Current Rating | 18.0 A |
Housing Material | Polymer |
Contact Material | Brass |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +55 °C |
Body Orientation | Straight |
Shell Size | 50 |