RS PRO Navy Unisex’s UV Protection Bib & Brace

RS Stock No.:
1251658
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
RS stock number 1251658
Product description RS PRO Navy Unisex's UV Protection Bib & Brace
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bib and Brace

RS Pro Burnley Bib & Brace

RS Pro Burnley Bib & Brace gives you a stylish dungaree available in a range of colours that is also comfortable with various pockets for storage. Added comfort is supplied by the elasticated back area. Made from Fortis 245 work wear 65% polyester and 35% cotton 254 g. An excellent Bib & Brace providing protection in the work place.

FEATURES and BENEFITS:

Bib & Brace
Made from Fortis 245 work wear
65% Polyester
35% Cotton 254 g
50+ UPF rated fabric
Blocks 98% UV rays
Hard wearing durable material
Straps and adjustable buckles for easy opening
Elasticated back
Spacious pockets
Rule pocket
Rear patch pocket
Zip chest pocket
Various colours
Stylish
Comfortable


Specifications

Attribute Value
Brand RS PRO
Inside Leg 31 in, 79 cm
Style Bib & Brace
Gender Unisex
Material Properties UV Protection
Length Regular
Standards Met CE, EU Directive 89/686/EEC
Closure Type Hook & Loop
Size M
Colour Navy
Checking stock...
IDR
337,745.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1337,745.80
*price per unit indicative
"RS PRO Navy Unisex's UV Protection Bib & Brace" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda