Parker Button 3/2 Pneumatic Manual Control Valve 43 Series

RS Stock No.:
3896545
Mfr. Prt No.:
B43003BXS
Brand:
Parker

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3896545
Product description Parker Button 3/2 Pneumatic Manual Control Valve 43 Series
Manufacturer / Brand Parker
Manufacturer part number B43003BXS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Button Spool Valve

High quality manually operated spool valves
Stainless steel spool giving long, trouble free service life
Viton seals
Suitable for positive pressure or vacuum line applications


Specifications

Attribute Value
Brand Parker
Manufacturer Series 43
Thread Size 1/8 in
Connection Port Thread G 1/8
Maximum Operating Pressure 10 bar
Thread Standard G
Control Button/Switch Colour Black
Number of Ports 3/2
Minimum Operating Temperature -10 °C
Maximum Flow Rate 510 L/min
Maximum Operating Temperature +80 °C
Control Mechanism Button
Function 3/2
Body Material Anodised Aluminium
Checking stock...
IDR
1,635,969.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,635,969.33
*price per unit indicative
"Parker Button 3/2 Pneumatic Manual Control Valve 43 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda