TDK 60dB, PCB Mount High External, Piezo Buzzer, 3V ac up to 30V ac

RS Stock No.:
1347294
Mfr. Prt No.:
PS1240P02CT3
Brand:
TDK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1347294
Product description TDK 60dB, PCB Mount High External, Piezo Buzzer, 3V ac up to 30V ac
Manufacturer / Brand TDK
Manufacturer part number PS1240P02CT3
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
RS stock number 1347294
Product description TDK 60dB, PCB Mount High External, Piezo Buzzer, 3V ac up to 30V ac
Manufacturer / Brand TDK
Manufacturer part number PS1240P02CT3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Applications

Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output


Specifications

Attribute Value
Brand TDK
Mounting Type PCB Mount
Minimum Supply Voltage 3 V ac
Maximum Supply Voltage 30 V ac
Sound Level 60 dB
Drive Type External
Tone Type High
Diameter 12.2 mm
Height 3.5 mm
Dimensions 12.2 (Dia.) x 3.5 mm
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +70 °C
Maximum Frequency 4 kHz
Minimum Frequency 4000 Hz
Checking stock...
IDR
61,675.32
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
161,675.326,167.53
*price per unit indicative
"TDK 60dB, PCB Mount High External, Piezo Buzzer, 3V ac up to 30V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda