Amphenol Cable Mount Connector, 8 Contacts, Plug
- RS Stock No.:
- 3014507
- Mfr. Prt No.:
- 62LC-16F12-08SN(771)
- Brand:
- Amphenol Limited

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3014507 |
Product description | Amphenol Cable Mount Connector, 8 Contacts, Plug |
Manufacturer / Brand | Amphenol Limited |
Manufacturer part number | 62LC-16F12-08SN(771) |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3014507 |
Product description | Amphenol Cable Mount Connector, 8 Contacts, Plug |
Manufacturer / Brand | Amphenol Limited |
Manufacturer part number | 62LC-16F12-08SN(771) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
Cable Plug/Socket
From Amphenol, this military grade connector is available in a range of contact configurations for either a socket or plug varient.
Note
Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.
Specifications
Attribute | Value |
Brand | Amphenol Limited |
Termination Method | Solder |
Series | 62LC |
Mating Type | Bayonet |
Number of Contacts | 8 |
Contact Gender | Female |
Plug/Socket | Plug |
Voltage Rating | 700.0 V |
Contact Plating | Gold |
Current Rating | 7.5 A |
Housing Material | Aluminium |
Contact Material | Copper |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Shell Size | 12 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |