RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M4 x 8mm
- RS Stock No.:
- 4915215
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4915215 |
Product description | RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M4 x 8mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4915215 |
Product description | RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M4 x 8mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 15, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Socket Screws - Hex head BZP Steel
Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.
Features and Benefits
• Various thread sizes available, including M3 and M4
• High-quality threaded design ensures a comfortable screw into the socket
• BZP Steel as standard
• Head height is equal to shank diameter
• Cost effective, more so than stainless steel
What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rust proof, but expensive, BZP Steel offers a great solution and is massively cost effective.
What are socket screws used for?
Although uses may very, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
What type of head do these screws have?
As standard, this entire range comes with hexagon cap heads built onto the screws. Meaning a hexagon key/Allen key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.
Standards
Threaded in accordance with Din standard 912 / ISO standard 4762
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Type | Metric |
Finish | Bright Zinc Plated |
Length | 8 mm |
DIN Standard | DIN 912 |
Material | Steel |
Head Shape | Hex Socket Cap |
Thread Pitch | 0.7 mm |
Thread Size | M4 |