RS PRO 476 piece Steel Screw/Bolt & Nut Kit
- RS Stock No.:
- 7259978
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7259978 |
Product description | RS PRO 476 piece Steel Screw/Bolt & Nut Kit |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7259978 |
Product description | RS PRO 476 piece Steel Screw/Bolt & Nut Kit |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO BZP Steel Hex Bolt and Nut Kit
From the trusted RS PRO Brand, this hexagon nut and bolt kit includes bright zinc plated nuts and bolts in various sizes. These nuts are the most common hexagonal fastener and have internal threads that screw on to the shank of a bolt or a hex cap screw. As they are bright zinc plated they have an element of corrosion resistance and are suitable for use in many environments.
The kit is supplied in a plastic case and organizer with a carry handle for safe storage and convenient portability.
Features and Benefits
Steel full hex nut and bolt bright zinc plated (BZP)
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Applications
Hex nuts are the most common type of nut and are used for general-purpose fastening applications. Easily turned and tightened with either spanners or socket drives, they are a fantastic way of joining many different materials. They are commonly used in;
• Automotive applications
• Construction industry
• Machinery & workshops
• DIY applications
What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Drive Type | Hex |
Finish | Galvanised |
Nut Type | Hex |
Number of Pieces | 476 |
Screw/Bolts Lengths | 30 → 80 mm |
Screw/Bolt Length Shortest | 30 mm |
Material | Steel |
Screw/Bolt Length Longest | 80 mm |
Screw/Bolt Type | Hex Bolt |
Thread Size | M10, M12, M6, M8 |
Head Shape | Hex |