JCS Hi-Torque, Steel, Slotted Hex Hose Clip 8 → 10mm ID

RS Stock No.:
7275914
Mfr. Prt No.:
MCZ10BG
Brand:
JCS Hi-Torque

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7275914
Product description JCS Hi-Torque, Steel, Slotted Hex Hose Clip 8 → 10mm ID
Manufacturer / Brand JCS Hi-Torque
Manufacturer part number MCZ10BG
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
RS stock number 7275914
Product description JCS Hi-Torque, Steel, Slotted Hex Hose Clip 8 → 10mm ID
Manufacturer / Brand JCS Hi-Torque
Manufacturer part number MCZ10BG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BZP Steel Mini-Clips

Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D

L7275905-01

Specifications

Attribute Value
Brand JCS Hi-Torque
Inside Diameter 8 → 10 mm
Clip Type Hose Clip
Material Steel
Inside Diameter Minimum 8 mm
Inside Diameter Maximum 10 mm
Band Width 9 mm
Screw/Bolt Head Slotted Hex
Checking stock...
IDR
129,119.59
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1129,119.5912,911.96
*price per unit indicative
"JCS Hi-Torque, Steel, Slotted Hex Hose Clip 8 → 10mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda