Bessey 204mm x 125mm C Clamp

RS Stock No.:
1253776
Mfr. Prt No.:
CDF408C
Brand:
Bessey
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
RS stock number 1253776
Product description Bessey 204mm x 125mm C Clamp
Manufacturer / Brand Bessey
Manufacturer part number CDF408C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bessey C Clamp

Bessey C Clamps are available in a range of sizes. The copper plated spindle prevents welding spatter from sticking, ideally suited to industrial applications.

Features and Benefits

Clamping force up to 18000 N
Drop forged, stable
Copper plated spindle prevents the adhesion of weld spatter


Specifications

Attribute Value
Brand Bessey
Type C Clamp
Jaw Opening 204 mm
Jaw Depth 125 mm
Checking stock...
IDR
913,277.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1913,277.23
*price per unit indicative
"Bessey 204mm x 125mm C Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda