Molex, C-Grid Shunt Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.:
7978935
Mfr. Prt No.:
15-29-1025
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7978935
Product description Molex, C-Grid Shunt Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand Molex
Manufacturer part number 15-29-1025
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
RS stock number 7978935
Product description Molex, C-Grid Shunt Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand Molex
Manufacturer part number 15-29-1025

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54 mm Pitch C-Grid Shunt Terminal Housings - 7859 Series

These Series 7859 C-Grid 2.54 mm pitch Shunt Terminal Housings have 15 μ" select area Gold plated contacts.
Stock number 797-8935 and 821-5566 are Pin Stop design.
Stock number 797-8972 and 821-5575 are Open End design.

2.54mm Molex C-Grid/SL Series


Specifications

Attribute Value
Brand Molex
Type Closed Top
Depth 8.81 mm
Series C-Grid
Colour Black
Length 5.08 mm
Orientation Straight
Number of Contacts 2
Number of Rows 1
Width 2.54 mm
Pitch 2.54 mm
Contact Plating Gold
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
55,381.92
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
155,381.9211,076.38
*price per unit indicative
"Molex, C-Grid Shunt Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda