Toshiba TC4584BF(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin SOP

RS Stock No.:
5316855
Mfr. Prt No.:
TC4584BF(F)
Brand:
Toshiba

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5316855
Product description Toshiba TC4584BF(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin SOP
Manufacturer / Brand Toshiba
Manufacturer part number TC4584BF(F)
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
RS stock number 5316855
Product description Toshiba TC4584BF(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin SOP
Manufacturer / Brand Toshiba
Manufacturer part number TC4584BF(F)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TC4000 Family, Toshiba


Specifications

Attribute Value
Brand Toshiba
Logic Function Inverter
Input Type Schmitt Trigger
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 120 ns @ 15 V, 160 ns @ 10 V, 340 ns @ 5 V
Maximum High Level Output Current -4 mA
Maximum Low Level Output Current 4 mA
Mounting Type Surface Mount
Package Type SOP
Pin Count 14
Logic Family 4000
Dimensions 10.3 x 5.3 x 1.5 mm
Height 1.5 mm
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 50 pF
Maximum Operating Temperature +85 °C
Length 10.3 mm
Maximum Operating Supply Voltage 18 V
Width 5.3 mm
Minimum Operating Supply Voltage 3 V
Checking stock...
IDR
95,554.79
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
195,554.799,555.48
*price per unit indicative
"Toshiba TC4584BF(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin SOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda