Amphenol Industrial Panel Mount Connector, 4 Contacts, Socket

RS Stock No.:
6121743
Mfr. Prt No.:
T3303 000 RS
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6121743
Product description Amphenol Industrial Panel Mount Connector, 4 Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3303 000 RS
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
RS stock number 6121743
Product description Amphenol Industrial Panel Mount Connector, 4 Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3303 000 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

C091A - Metal/Plastic

Circular connectors with metal screw coupling and plastic back shell.

Panel Socket Front Mounting, Ring/Hex Nut

Note

Depth of 12way socket only is 14mm, all other depths are 16mm as shown in illustration. Stock No. 696-1566 is fitted with a Hex nut.

Gold and silver contact versions

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL

L612173-01

Specifications

Attribute Value
Brand Amphenol Industrial
Body Orientation Straight
Mounting Type Panel Mount
IP Rating IP40
Voltage Rating 300 V
Mating Type Screw On
Current Rating 5.0 A
Plug/Socket Socket
Contact Gender Female
Shell Size M16
Series C 091 A
Number of Contacts 4
Termination Method Solder
Housing Material Metal, Polymer
Contact Plating Silver
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
93,142.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
193,142.32
*price per unit indicative
"Amphenol Industrial Panel Mount Connector, 4 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda