Dormer Plain Slot Drill, 3mm Cut Diameter

RS Stock No.:
7287762
Mfr. Prt No.:
C1233.0
Brand:
Dormer
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
RS stock number 7287762
Product description Dormer Plain Slot Drill, 3mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number C1233.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

HSCo-XP Flatted Shank Slot Drill, Long Length (C123)

HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards


Specifications

Attribute Value
Brand Dormer
Shank Type Plain
Cut Length 8 mm
Cutter Diameter 3 mm
Number of Flutes 2
Material HSS-E-PM
Overall Length 52 mm
Shank Diameter 6 mm
Diameter Tolerance e8
Checking stock...
IDR
485,326.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1485,326.03
*price per unit indicative
"Dormer Plain Slot Drill, 3mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda