Amphenol Cable Mount Connector, 5 + PE Contacts, Socket

RS Stock No.:
2408428
Mfr. Prt No.:
C016-20E005-1032
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2408428
Product description Amphenol Cable Mount Connector, 5 + PE Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C016-20E005-1032
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
RS stock number 2408428
Product description Amphenol Cable Mount Connector, 5 + PE Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C016-20E005-1032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 30, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Note

Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.

Cable Plugs and Sockets - C 16-3 Circular Connectors

From Amphenol, this C 16-3 Series cable mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series receptacles.

Note

Shell size 14+PE will accommodate 2.5mm² contacts, but they are not currently included as part of the Amphenol C16-3 offer.

APPROVALS : VDE (3964); UL (E63093); CSA (49932-9)

Cable and chassis mount inserts may be keyed to prevent incorrect connection between typesCan facilitate cable to cable and cable to chassis connectionAll have a pre-mating earth designSupplied with strain relief and PG cable gland for conduit fixingIP65 to IEC529


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Screw
Series C 16-3
Plug/Socket Socket
Contact Plating Gold, Silver
Housing Material Polymer
Pole Format 5 + PE
IP Rating IP65
Number of Contacts 5 + PE
Contact Gender Male
Voltage Rating 400 V
Connector Size Standard
Current Rating 21.0 A
Mounting Type Cable Mount
Body Orientation Straight
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
673,288.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1673,288.91
*price per unit indicative
"Amphenol Cable Mount Connector, 5 + PE Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda