KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 15μF, Chassis Mount

RS Stock No.:
3779096
Mfr. Prt No.:
C274ACF5150WA0J
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3779096
Product description KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 15μF, Chassis Mount
Manufacturer / Brand KEMET
Manufacturer part number C274ACF5150WA0J
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
RS stock number 3779096
Product description KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 15μF, Chassis Mount
Manufacturer / Brand KEMET
Manufacturer part number C274ACF5150WA0J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self healing

High capacitance density

Polypropylene is used as a dielectric

Capacitance value ranges from 1μF to 60μF

Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management


Specifications

Attribute Value
Brand KEMET
Capacitance 15 µF
Voltage 470 V ac
Mounting Type Chassis Mount
Tolerance ±5 %
Series C27
Height 71.5 mm
Dimensions 40 (Dia.) x 71.5 mm
Dielectric Metallised Polypropylene
Terminal Type Screw Mount
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
174,432.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1174,432.07
*price per unit indicative
"KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 15μF, Chassis Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products