KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 12μF, Through Hole

RS Stock No.:
1810411
Mfr. Prt No.:
C274AC35120AA0J
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1810411
Product description KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 12μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number C274AC35120AA0J
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
RS stock number 1810411
Product description KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 12μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number C274AC35120AA0J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 12 µF
Voltage 470 V ac
Mounting Type Through Hole
Tolerance ±5 %
Series C27
Lead Pitch 13.4 mm
Height 73.5 mm
Dimensions 35 Dia. x 73.5 mm
Dielectric Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +85 °C
Dielectric Material Family Metallised Polypropylene Film
Minimum Operating Temperature -25 °C
Dissipation Factor 20 x 10^4 %
Terminal Type Double Faston
Lead Length 6.3 mm
Checking stock...
IDR
155,132.31
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1155,132.3177,566.16
*price per unit indicative
"KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 12μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products