Fluke C280 Zipped Soft Multimeter Case 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 120 Series, 1503

RS Stock No.:
0514938
Mfr. Prt No.:
C280
Brand:
Fluke
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
RS stock number 0514938
Product description Fluke C280 Zipped Soft Multimeter Case 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 120 Series, 1503
Manufacturer / Brand Fluke
Manufacturer part number C280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MM


Product Details

Fluke 289 Digital Multimeters

The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems. It is the next generation of high performance industrial logging multimeters. Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs.
With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.

SUPPLIED_WITH : Manual
6 x AA Batteries
Installed TL71 Sil

Features & Benefits

50 000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow quick selection of menu options and scroll through information screens
Saved measurements allow operator to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows standalone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary, 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated

Fluke 289 Extra Features

LoZ low input impedance function helps prevent false readings due to ’ghost voltage’
50 Ω range for motor winding and low ohm measurements
Low pass filter allows for accurate measurements of motor drives
Optical USB PC communication interface allows for easy PC download to document logged data with FVF software, available separately


Specifications

Attribute Value
Brand Fluke
Width 185 mm
Length 230 mm
Accessory Type Zipped Soft Multimeter Case
For Use With 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 120 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 233 Series, 27II Series, 287 Series, 289 Series, 28II Series, 43B Series, 51 Series, 52 Series, 53 Series, 54II Series, 705 Series, 707 Series, 712 Series, 714 Series, 715 Series, 717 Series, 718 Series, 724 Series, 725 Series, 726 Series, 77IV Series, 787 Series, 83V Series, 87V Series, 88V Series
Dimensions 230 x 185 x 65 mm
Height 65 mm
Checking stock...
IDR
925,129.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1925,129.80
*price per unit indicative
"Fluke C280 Zipped Soft Multimeter Case 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 120 Series, 1503" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products