Weller CT6C7 3.2 mm Screwdriver Soldering Iron Tip for use with W101

RS Stock No.:
0661863
Mfr. Prt No.:
4CT6C7-1
Brand:
Weller
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
RS stock number 0661863
Product description Weller CT6C7 3.2 mm Screwdriver Soldering Iron Tip for use with W101
Manufacturer / Brand Weller
Manufacturer part number 4CT6C7-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Tips

Weller CT6 Soldering Tip Series

Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

Features and Benefits:

  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.

  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.

  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.


Specifications

Attribute Value
Brand Weller
For Use With W101
Tip Series CT
Tip Size 3.2 mm
Tip Shape Screwdriver
Model Number CT6C7
Checking stock...
IDR
244,603.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1244,603.48
*price per unit indicative
"Weller CT6C7 3.2 mm Screwdriver Soldering Iron Tip for use with W101" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda