KEMET C87 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF

RS Stock No.:
9119403
Mfr. Prt No.:
C878BF34750SA0J
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9119403
Product description KEMET C87 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF
Manufacturer / Brand KEMET
Manufacturer part number C878BF34750SA0J
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
RS stock number 9119403
Product description KEMET C87 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF
Manufacturer / Brand KEMET
Manufacturer part number C878BF34750SA0J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KEMET Motor Run Capacitors, C87 Series

C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.

Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection

Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors


Specifications

Attribute Value
Brand KEMET
Capacitance 7.5 µF
Package/Case SA
Dielectric Material Family Polypropylene (PP)
Series C87
Height 78 mm
Lead Length 13 mm
Lead Pitch 13.4 mm
Dimensions 30 (Dia.) x 78 mm
Suppression Class P2
Maximum Operating Temperature +85 °C
Voltage 450 V ac
Minimum Operating Temperature -25 °C
Dissipation Factor 20 x 10⁻⁴ %
Terminal Type FAST-ON (Double)
Dielectric Polypropylene
Tolerance ±5 %
Checking stock...
IDR
44,683.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
144,683.14
*price per unit indicative
"KEMET C87 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products