Chauvin Arnoux CA 1246 Digital Hygrometer, Max Temperature +140 °F, +60 °C, Max Humidity 98%RH

RS Stock No.:
1368254
Mfr. Prt No.:
P01654246
Brand:
Chauvin Arnoux
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
RS stock number 1368254
Product description Chauvin Arnoux CA 1246 Digital Hygrometer, Max Temperature +140 °F, +60 °C, Max Humidity 98%RH
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01654246

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Chauvin Arnoux CA1246 Thermo-hygrometer

C.A 1246 Thermo-hydrometer is a 3 in 1 instrument for measuring relative humidity, ambient temperature and the dew point. Featuring a wide backlit display and useful functions for work in the field, such as Min, Max, Hold and spot, or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.

Features and Benefits

• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• Data Logger Transfer software with automatic report generation
• Dimensions: 187 x 72 x 32 mm
• Weight: 260 g with batteries


Specifications

Attribute Value
Brand Chauvin Arnoux
Absolute Maximum Temperature Measurement +140 °F, +60 °C
Maximum Humidity Measurement 98 %RH
Hygrometer Type Digital Hygrometer
Best Temperature Measurement Accuracy 0.5 °C ± 1 digit
Temperature Measurement Resolution 0.1 °F, 0.1 °C
Best Humidity Measurement Accuracy 2% RH + 1 digit
Humidity Measurement Resolution 0.1 %
Dewpoint Measurement Yes
Meter Type Digital
Interface Type Bluetooth, USB 2.0
Functions Alarm, Automatic Power-OFF, Backlighting, Data Storage, Min-Max-Hold, Record
Power Source Battery
Battery Type AA
Battery Life 1000 h
Minimum Operating Temperature -10 °C
Model Number p CA 1246
Weight 260 g
Maximum Operating Temperature +60 °C
Checking stock...
IDR
5,517,948.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,517,948.23
*price per unit indicative
"Chauvin Arnoux CA 1246 Digital Hygrometer, Max Temperature +140 °F, +60 °C, Max Humidity 98%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products