Fibox CAB PC, Polycarbonate, Wall Box, IP65, 180mm x 400 mm x 300 mm

RS Stock No.:
2896033
Mfr. Prt No.:
CAB PC 403018 G cabinet
Brand:
Fibox

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2896033
Product description Fibox CAB PC, Polycarbonate, Wall Box, IP65, 180mm x 400 mm x 300 mm
Manufacturer / Brand Fibox
Manufacturer part number CAB PC 403018 G cabinet
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
RS stock number 2896033
Product description Fibox CAB PC, Polycarbonate, Wall Box, IP65, 180mm x 400 mm x 300 mm
Manufacturer / Brand Fibox
Manufacturer part number CAB PC 403018 G cabinet

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Fibox CAB PC Wall Mount Enclosures

High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).

Features and Benefits

• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C

Accessories (ordered separately)

• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws


Specifications

Attribute Value
Brand Fibox
Fixing Kit Yes
Series CAB PC
Colour Grey
External Depth 180 mm
Door Lock Type Latch
Chassis Plate No
Body Material Polycarbonate
Internal Mounting Type Panel
External Width 300 mm
External Mounting Type Bracket
IP Rating IP65
Transparent Door No
Gland Plate No
External Height 400 mm
Checking stock...
IDR
1,580,797.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,580,797.19
*price per unit indicative
"Fibox CAB PC, Polycarbonate, Wall Box, IP65, 180mm x 400 mm x 300 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda