Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath

RS Stock No.:
6733264
Mfr. Prt No.:
1896/4L SL005
Brand:
Alpha Wire
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
RS stock number 6733264
Product description Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 1896/4L SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.

APPROVALS : UL, CSA


Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility


Specifications

Attribute Value
Brand Alpha Wire
Series Alpha Essentials
Core Strands 7/0.32 mm
Number of Cores 4
Cross Sectional Area 0.56 mm²
Cable Shape Multicore
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Outer Sheath Material LSZH
Voltage Rating 300 V
Drain Wire No
Screen Type Unscreened
Maximum Operating Temperature +75 °C
Sheath Colour Grey
Screened/Unscreened Unscreened
Outer Diameter 5.56 mm
Sheath Material Low Smoke Zero Halogen (LSZH)
Conductor Resistance 33.46 Ω/km
Fire Behaviour Low Smoke Zero Halogen (LSZH)
American Wire Gauge 20 AWG
Insulation Material LSZH
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met CE, CSA, UL
Checking stock...
IDR
1,891,691.15
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,891,691.1563,056.37
*price per unit indicative
"Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda