Schurter IEC C7 Socket to NEMA 1-15 Plug Power Cord, 2m
- RS Stock No.:
- 8702224
- Mfr. Prt No.:
- 6010.5274
- Brand:
- Schurter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8702224 |
Product description | Schurter IEC C7 Socket to NEMA 1-15 Plug Power Cord, 2m |
Manufacturer / Brand | Schurter |
Manufacturer part number | 6010.5274 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8702224 |
Product description | Schurter IEC C7 Socket to NEMA 1-15 Plug Power Cord, 2m |
Manufacturer / Brand | Schurter |
Manufacturer part number | 6010.5274 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Moulded Connectors with Integral Lead
US Plug to IEC C7 Socket
American mains plug and C7 socket moulded to either end of UL listed cable.
Specifications
Attribute | Value |
Brand | Schurter |
Connector A | IEC C7 |
Connector A Gender | Female |
Mains Plug Type | NEMA 1 - 15P |
Current Rating | 7 A |
Connector B | NEMA 1-15 |
Length | 2 m |
Connector B Gender | Male |
Standards Met | CSA, UL |
Outer Sheath Material | PVC |
Voltage Rating | 125 V |
Sheath Colour | Black |
Series | 6010 |