RS PRO Cat5e Ethernet Cable, U/UTP Shield, Purple PVC Sheath, 305m, Unterminated

RS Stock No.:
0557159
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0557159
Product description RS PRO Cat5e Ethernet Cable, U/UTP Shield, Purple PVC Sheath, 305m, Unterminated
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
RS stock number 0557159
Product description RS PRO Cat5e Ethernet Cable, U/UTP Shield, Purple PVC Sheath, 305m, Unterminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Data transmission cables

RS Pro Cat5e Cable 100MHz

RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This Cat5e cable exceeds the minimum specified performance and prevents crosstalk helping to keep data safe.

APPROVALS : ANSI/EIA/TIA 568B.2:2002, ISO/IEC 11801:2002, RoHS

Features and Benefits

·Designed to deliver robust performance and ensure optimum bandwidth
·Supports horizontal networking applications up to 100m

Product Application Information

This RS Pro Cat5e cable supports backbone and horizontal networking applications over distances up to 100 metres.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Unterminated
Core Strands 7/016
Outer Sheath Material PVC
Shield Type U/UTP
Sheath Colour Purple
Outer Diameter 5 mm
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Length 305 m
Connector Type Unterminated/Unterminated
Cable Shape Twisted Pair
Checking stock...
IDR
3,708,805.51
Out of stock
Price Reel (1 Reel of 305 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,708,805.5112,160.02
*price per unit indicative
"RS PRO Cat5e Ethernet Cable, U/UTP Shield, Purple PVC Sheath, 305m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda