RS PRO Cat6 Ethernet Cable, U/UTP Shield, Grey PVC Sheath, 305m, Unterminated
- RS Stock No.:
- 0556308
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0556308 |
Product description | RS PRO Cat6 Ethernet Cable, U/UTP Shield, Grey PVC Sheath, 305m, Unterminated |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0556308 |
Product description | RS PRO Cat6 Ethernet Cable, U/UTP Shield, Grey PVC Sheath, 305m, Unterminated |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Data transmission cables
RS PRO Cat6 Cable
From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.
Features and benefits:
- Available in either grey or purple.
- 305m length
- Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards
- Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.
- Reduced crosstalk and noise levels
Applications
Cat6 type cables have primary application use for both home and office computer networks.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Specifications
Attribute | Value |
Brand | RS PRO |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Core Strands | 1/23 |
Outer Sheath Material | PVC |
Shield Type | U/UTP |
Sheath Colour | Grey |
Outer Diameter | 6 mm |
Length | 305 m |
Connector Type | Unterminated/Unterminated |
Attenuation | 10.7 dB @ 31.25 MHz, 15.4 dB @ 62.5 MHz, 19.8 dB @ 100 MHz, 2 dB @ 1 MHz, 25.1 dB @ 155 MHz, 29 dB @ 200 MHz, 32.8 dB @ 250 MHz, 36.4 dB @ 300 MHz, 43 dB @ 400 MHz |
Cable Shape | Twisted Pair |