TE Connectivity Black Mounting Ring, 26.8mm Max. Bundle

RS Stock No.:
3957511
Mfr. Prt No.:
965687-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3957511
Product description TE Connectivity Black Mounting Ring, 26.8mm Max. Bundle
Manufacturer / Brand TE Connectivity
Manufacturer part number 965687-1
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
RS stock number 3957511
Product description TE Connectivity Black Mounting Ring, 26.8mm Max. Bundle
Manufacturer / Brand TE Connectivity
Manufacturer part number 965687-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Backshells and Mounting Ring

Backshells available in straight and 90° versions
Options for wire exit and 8.5mm or 10mm convoluted tubing

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system


Specifications

Attribute Value
Brand TE Connectivity
Colour Black
Maximum Bundle Diameter 26.8 mm
Cable Clip/Clamp Style Mounting Ring
Fire Behaviour Self-extinguishing
Maximum Operating Temperature +120 °C
Operating Temperature Range -40 → +120 °C 
Checking stock...
IDR
7,447.19
IDR
4,720.05
Out of stock
Price EachYou save IDR 2,727.14 (36.6%)
Unit(s)Per Unit(IDR)
14,720.05
*price per unit indicative
"TE Connectivity Black Mounting Ring, 26.8mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda