HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
- RS Stock No.:
- 7774985
- Mfr. Prt No.:
- 151-22819 TY8H1-PA66-NA
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7774985 |
Product description | HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 151-22819 TY8H1-PA66-NA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7774985 |
Product description | HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 151-22819 TY8H1-PA66-NA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Screw Mount Cable Clip TY8H1
Screw mount cable clip designed to hold cables, tubes or conduits making cable ties unneccessary.
Can be either screwed or stuck onto the panel
Side gripping fingers for a firm hold but easy cable removal when required
Halogen Free
Applications:
Holding ribbon cables in computer equipment
Gaming machines
Domestic Appliances
Ideal for difficult to access areas
Ideal for areas where self adhesive is the only fixing method
Specifications
Attribute | Value |
Brand | HellermannTyton |
Colour | Natural |
Depth | 6.5 mm |
Maximum Bundle Diameter | 3 mm |
Cable Clip/Clamp Style | Screw Clip |
Width | 23 mm |
Affixing Method | Screw |
Length | 26 mm |
Material | Nylon 66 |