CABLE COAX RG174 U PVC BLACK 100M

RS Stock No.:
6655855
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6655855
Product description CABLE COAX RG174 U PVC BLACK 100M
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
RS stock number 6655855
Product description CABLE COAX RG174 U PVC BLACK 100M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Black unterminated to unterminated coaxial cable

From the trusted brand RS PRO, comes a high quality RG174/U unterminated to unterminated coaxial cable. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.

Coaxial type cables are designed to carry signals over long distances and are easy to install.

Features and benefits

  • Length of 100m

  • Strong black PVC jacket

  • Tinned copper braiding

  • Impedance of 50 ohms

Applications

RG174/U Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Length 100 m
Terminated/Unterminated Unterminated
Connector A Unterminated
Connector B Unterminated
Coaxial Type RG174/U
Characteristic Impedance 50 ?
Outer Diameter 2.6 mm
Sheath Colour Black
Conductor Strand Type Stranded
Attenuation 27.6 dB/100m @ 100 MHz, 55.8 dB/100m @ 400 MHz, 89.9 dB/100m @ 1 GHz
Reel Length 100 m
Checking stock...
IDR
1,063,899.27
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,063,899.2710,638.99
*price per unit indicative
"CABLE COAX RG174 U PVC BLACK 100M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda