Belden Coaxial Cable, RG223/U, 50 Ω, 100m, Unterminated

RS Stock No.:
5217994
Mfr. Prt No.:
MRG223.00100
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5217994
Product description Belden Coaxial Cable, RG223/U, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number MRG223.00100
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
RS stock number 5217994
Product description Belden Coaxial Cable, RG223/U, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number MRG223.00100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RG223/U

A double-shielded RG223/U coaxial cable

Features and Benefits
·Silver-plated copper conductor 1//0.9mm
·Polyethylene insulation
·Double screen with silver-plated wire


Specifications

Attribute Value
Brand Belden
Terminated/Unterminated Unterminated
Conductor Strand Type Solid
Connector B Unterminated
Sheath Colour Black
Reel Length 100 m
Characteristic Impedance 50 Ω
Outer Diameter 5.4 mm
Connector A Unterminated
Attenuation 10.5 dB/100m @ 50 MHz
Length 100 m
Coaxial Type RG223/U
Checking stock...
IDR
11,727,436.23
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
111,727,436.23117,274.36
*price per unit indicative
"Belden Coaxial Cable, RG223/U, 50 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda