Amphenol Industrial Cable Mount Connector, 6 + PE Contacts, Socket

RS Stock No.:
6961582
Mfr. Prt No.:
C016-10D006-010-12
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6961582
Product description Amphenol Industrial Cable Mount Connector, 6 + PE Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C016-10D006-010-12

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6961582
Product description Amphenol Industrial Cable Mount Connector, 6 + PE Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C016-10D006-010-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Eco-Mate Series

Amphenol Eco-Mate Circular Connectors

From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection. (Strain relief not applicable for 540-1751 & 540-1694)

The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.

Note

For stock nos. 540-1723 and 540-1717 the connector shell requires male contacts. Please use 103-998 for 0.14-0.5mm² cable and 103-982 for 0.5-1.5mm²cable
For stock nos. 540-1795 and 540-1789 the connector shell requires female contacts. Please use 240-8585 for 0.14-0.5mm² cable 240-8614 for 0.5-1.5mm² cable

Features & Benefits

• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated

Applications

These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.

FAQ

Q: Are there accessories available for these connectors?

A: Connector caps are available to retain IP rating when unmated.

Q: What are the advantages of Eco-Mate over similar connectors?

A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.

Q: Does this connector require special tooling?

A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Crimp
Series Eco-Mate
Pole Format 6 + PE
IP Rating IP65, IP67
Number of Contacts 6 + PE
Contact Gender Female
Plug/Socket Socket
Voltage Rating 250 V
Connector Size Standard
Contact Plating Gold, Silver
Current Rating 13.0 A
Housing Material Polymer
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
102,582.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1102,582.42
*price per unit indicative
"Amphenol Industrial Cable Mount Connector, 6 + PE Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda