Phoenix Contact Right Angle Male M12 to Sensor Actuator Cable, 17 Core, PVC, 10m

RS Stock No.:
8595837
Mfr. Prt No.:
1555334
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8595837
Product description Phoenix Contact Right Angle Male M12 to Sensor Actuator Cable, 17 Core, PVC, 10m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1555334
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
RS stock number 8595837
Product description Phoenix Contact Right Angle Male M12 to Sensor Actuator Cable, 17 Core, PVC, 10m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1555334

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Length 10 m
Connector A Gender Male
Connector A Orientation Right Angle
Coding A
Number of Cores 17
Sheath Material PVC
Sheath Colour Black
Cross Sectional Area 0.14 mm²
Voltage Rating 30 V
Series SAC-17P
IP Rating IP65, IP67, IP68
Connector A Number of Contacts 17
Current Rating 1.5 A
Minimum Bend Radius 96 mm
Conductor Material Bare Cu litz wires
Outer Diameter 6.40 mm
American Wire Gauge 26 AWG
Insulation Material PVC
Cable Shape Twisted Pair
Connector A Housing Gender Male
Checking stock...
IDR
1,329,061.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,329,061.19
*price per unit indicative
"Phoenix Contact Right Angle Male M12 to Sensor Actuator Cable, 17 Core, PVC, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products