CABLE & CONNECTOR 1681596
- RS Stock No.:
- 8613294
- Brand:
- Phoenix Contact
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
RS stock number | 8613294 |
Product description | CABLE & CONNECTOR 1681596 |
Manufacturer / Brand | Phoenix Contact |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Connector A | M12 |
Connector B | M12 |
Connector A Gender | Male |
Connector B Gender | Female |
Coding | A |
Number of Cores | 5 |
Length | 600 mm |
Sheath Material | PUR |
Connector A Number of Contacts | 5 |
Connector B Number of Contacts | 5 |
Voltage Rating | 48 V, 60 V |
Current Rating | 4 A |
Series | SAC |
IP Rating | IP65, IP67, IP68 |
Cross Sectional Area | (Signal Line) 5x 0.34 mm² |
Connector B Housing Gender | Male |
Connector A Housing Gender | Female |
Minimum Bend Radius | 46 mm (Flexible) 23 mm (Fixed) |
Conductor Material | Bare Cu litz wires |
American Wire Gauge | 22 AWG |