Binder Cable Mount Connector, 3 Contacts, M12 Connector, Plug

RS Stock No.:
7067549
Mfr. Prt No.:
99-0430-158-04
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7067549
Product description Binder Cable Mount Connector, 3 Contacts, M12 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-0430-158-04

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7067549
Product description Binder Cable Mount Connector, 3 Contacts, M12 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-0430-158-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 female cable connector, series 713

From Binder, the 713 series of M12 Euro style sensor sockets designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of female compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.

Features and Benefits

• A coded, for sensors, DC power, and 1 G-bit Ethernet
• 3, 4, 5 and 12-way variants
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance

Applications

The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are

• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
• Sensors and switches

Environment

The 713 female connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.

FAQ

Q - How robust are the connectors?
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439


Specifications

Attribute Value
Brand Binder
Termination Method Screw
Series 713
IP Rating IP67
Number of Contacts 3
Contact Gender Female
Plug/Socket Plug
Connector Size M12
Voltage Rating 250 V
Contact Plating Bronze
Current Rating 4.0 A
Housing Material Metal
Contact Material Brass
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
164,782.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,782.19
*price per unit indicative
"Binder Cable Mount Connector, 3 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda