Binder Cable Mount Connector, 6 Contacts, Miniature Connector, Socket

RS Stock No.:
2743850
Mfr. Prt No.:
99.5622.15.06
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2743850
Product description Binder Cable Mount Connector, 6 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99.5622.15.06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Miniature round plug Binder 423

Cable jack

Note

For Plugs see examples 115-2540, 129-9107, 274-3765 and 308-9129


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 423
Number of Contacts 6
Contact Gender Female
Plug/Socket Socket
Connector Size Miniature
Contact Plating Silver
Voltage Rating 250 V
Current Rating 5.0 A
Contact Material Brass
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +95 °C
Checking stock...
IDR
343,095.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1343,095.19
*price per unit indicative
"Binder Cable Mount Connector, 6 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda