Binder Cable Mount Connector, 12 Contacts, Miniature Connector, Socket

RS Stock No.:
1152578
Mfr. Prt No.:
99-5129-15-12
Brand:
Binder
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
RS stock number 1152578
Product description Binder Cable Mount Connector, 12 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-5129-15-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Miniature round plug Binder 423

Cable plug

Note

For Sockets see examples 115-2584, 129-8157, 274-3838 and 308-9113


Specifications

Attribute Value
Brand Binder
Number of Contacts 12
Mounting Type Cable Mount
Connector Size Miniature
Plug/Socket Socket
Termination Method Solder
IP Rating IP67
Contact Gender Male
Current Rating 3.0 A
Voltage Rating 60 V
Body Orientation Straight
Series 423
Contact Plating Gold
Contact Material Brass
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +95 °C
Checking stock...
IDR
449,138.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1449,138.98
*price per unit indicative
"Binder Cable Mount Connector, 12 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda