Binder Cable Mount Connector, 8 Contacts, M12 Connector, Plug

RS Stock No.:
7067476
Mfr. Prt No.:
99-0487-12-08
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7067476
Product description Binder Cable Mount Connector, 8 Contacts, M12 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-0487-12-08

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7067476
Product description Binder Cable Mount Connector, 8 Contacts, M12 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-0487-12-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 male cable connector, series 713

M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These light weight connectors are also available in male or female versions with screw and/or clamp termination, this allows for strong and robust connection.

Features and Benefits:

The contact surfaces are 8-poles Brass, gold plated, which inhibits oxidation and tarnishing extending the life expectancy. Termination is via a screw clamp ensuring a strong and stable connection, whilst the connector locking system is bolted. Cable out let is for cables ranging from 6.0mm to 8.0mm and is IP67 when mated.

For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.

Key features:

• 8 contact
• Male
• Straight version
• Easy assembly
• PA housing material
• Up to 100 mating cycles
• Weight 21.822g


Specifications

Attribute Value
Brand Binder
Termination Method Screw
Series 713
IP Rating IP67
Number of Contacts 8
Contact Gender Male
Plug/Socket Plug
Connector Size M12
Voltage Rating 60 V
Contact Plating Gold
Contact Material Brass
Mounting Type Cable Mount
Body Orientation Straight
Current Rating 2.0 A
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
456,166.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1456,166.61
*price per unit indicative
"Binder Cable Mount Connector, 8 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda