Knipex 320 mm Ratchet Cable Cutter

RS Stock No.:
7638172
Mfr. Prt No.:
95 32 320
Brand:
Knipex
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
RS stock number 7638172
Product description Knipex 320 mm Ratchet Cable Cutter
Manufacturer / Brand Knipex
Manufacturer part number 95 32 320

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cable Ratchet Cutter

Low weight, ratchet style cable cutter. 320mm compact design is ideal for use in tight areas.

Design to cut Copper or Aluminium single conductors as well as multiple stranded cable
Will cut through Copper and Aluminium cables up to 60mm
High grade special tool steel construction
Forged & oil-hardened with hardened cutting edges
Capable of one handed operation
Fixed handle with support for placing the cutter on a surface when cutting
Weight 800g


Specifications

Attribute Value
Brand Knipex
Overall Length 320 mm
Type Ratchet Cable Cutter
Maximum Cutting Capacity 60.0 mm
Checking stock...
IDR
6,333,782.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,333,782.65
*price per unit indicative
"Knipex 320 mm Ratchet Cable Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda