Knipex VDE/1000V Insulated 320 mm Ratchet Cable Cutter

RS Stock No.:
7638176
Mfr. Prt No.:
95 36 320
Brand:
Knipex
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
RS stock number 7638176
Product description Knipex VDE/1000V Insulated 320 mm Ratchet Cable Cutter
Manufacturer / Brand Knipex
Manufacturer part number 95 36 320

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE Rachet Cable Cutter

1000V approved, low weight, ratchet style cable cutter. 320mm compact design is ideal for use in tight areas.

Note

Not suitable for use with Steel or wire rope.

Design to cut Copper or Aluminium single conductors as well as multiple stranded cable
Will cut through Copper and Aluminium cables up to 60mm
High grade special tool steel construction
Forged & oil-hardened with hardened cutting edges
Capable of one handed operation
Fixed handle with support for placing the cutter on a surface when cutting
VDE approved
Weight 800g


Specifications

Attribute Value
Brand Knipex
Overall Length 320 mm
Type Ratchet Cable Cutter
VDE/1000V Approved Yes
Maximum Cutting Capacity 60.0 mm
Checking stock...
IDR
6,895,258.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,895,258.82
*price per unit indicative
"Knipex VDE/1000V Insulated 320 mm Ratchet Cable Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda