RS PRO 210 mm Flush Cutters

RS Stock No.:
0496981
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0496981
Product description RS PRO 210 mm Flush Cutters
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
RS stock number 0496981
Product description RS PRO 210 mm Flush Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO VDE Cutters

The RS PRO range of insulated VDE Cutters are designed to protect you from up to 1000 V. These handheld cutters have an ergonomic grip which gives you better comfort and control for when cutting different materials.
VDE cutters and pliers are an excellent choice for both electrical and industrial applications. You can be assured that the VDE standard pliers and cutters have been through rigorous testing as set by the VDE Testing and Certification Association to ensure that they are safe to use when working with electricity. These high-quality wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our insulated VDE pliers and cutters are designed to protect you from up to 1000 V. These cutters are an excellent choice for both electrical and industrial applications.
Options include:
496-981 - 210 mm Flush Cutters
497-013 - 180 mm Flush Cutters
497-003 - VDE/1000V Insulated 160 mm End Cutters

Features and Benefits:

Constructed from high grade steel with mirror polish and slip guard
Two component handle for ease of use - ensures a comfortable grip over long periods of use
VDE tested and confirms to IEC 900 1000 V
Made in Germany

Typical Applications:

Cutters are handheld tools designed for cutting various materials including wires, cables and other smaller objects potentially too small to be worked on by hand.
Wire cutters or nippers are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters are an essential tool. Cutters are often used by;

• Electricians
• Maintenance workers
• Engineers

FAQs
What is the advantage of a flush cutter?
Flush wire cutters, or straight wire cutter, don't leave a 'spike' or angle in the wire after it has been cut. Because of the shape of their blades, they are slightly less durable than bevelled cutters, but a straight cut or flush wire may be preferable where there is a risk of damaging delicate components. Where precision is more of a concern than durability, flush cutters should be used.
Though other tools such as pliers might have cable cutters integrated, specialist wire cutters typically deliver a better, neater and safer wire cutting experience.

Is this wire cutter VDE certified?
Yes, this wire cutter is VDE approved and can be used on live electric cables.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length, but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades can cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Flush Cutters
Maximum Cutting Capacity 70.0 mm
Overall Length 210 mm
Checking stock...
IDR
1,071,661.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,071,661.13
*price per unit indicative
"RS PRO 210 mm Flush Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda