Lapp SKINTOP MS-M Nickel Plated Brass M20 Cable Gland With Locknut, 13mm, IP69K, Metallic
- RS Stock No.:
- 4058839
- Mfr. Prt No.:
- 53112020 + 52103020
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4058839 |
Product description | Lapp SKINTOP MS-M Nickel Plated Brass M20 Cable Gland With Locknut, 13mm, IP69K, Metallic |
Manufacturer / Brand | Lapp |
Manufacturer part number | 53112020 + 52103020 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4058839 |
Product description | Lapp SKINTOP MS-M Nickel Plated Brass M20 Cable Gland With Locknut, 13mm, IP69K, Metallic |
Manufacturer / Brand | Lapp |
Manufacturer part number | 53112020 + 52103020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp Round Top Cable Gland, IP69
From Lapp, this Skintop MS-M series cable gland is a versatile solution in cable management. Able to be used in panels, junction boxes and machine housing, the cable gland has a simple screw-on-action for easy cable feeding through pre-drilled bore holes.
With an innovative double lamella gasket, the cable gland allows easy assembly of cables with larger diameters, and offers optimum strain relief.
The Skintop MS-M cable gland has a robust nickel plated brass construction that ensures excellent mechanical resistance and environmental sealing. It also features protection against acid and chemicals, meaning it is suitable for specialist applications. Finally, its resistance to corrosion and temperature ensures a low maintenance cable management solution in many environments.
Features and Benefits
• Double Lamella Gasket
• IP69 Protection
• Acid Resistance
• Chemical Resistance
• Temperature and Corrosion Resistance
• Operating Temperature Dynamic -25°C up to + 100°C
• Operating Temperature Fixed -40°C to +100°C
Applications
This cable gland is ideal for use in applications where chemical resistance is a concern, such as;
• Chemical Industry
• Plant Engineering
• Automation and Control Equipment
Environment
This cable gland is rated for IP69, which means it has excellent resistance to particle and liquid ingress. As well as being suitable for most harsh and outdoor environments, the gland is also suitable for industrial clean downs with high pressure water jets and hot water.
SUPPLIED_WITH : Lock nut
Specifications
Attribute | Value |
Brand | Lapp |
Thread Size | M20 |
Colour | Metallic |
Locknut Included | Yes |
Maximum Operating Temperature | +100 °C |
Minimum Cable Diameter | 7 mm |
IP Rating | IP69K |
Minimum Operating Temperature | -30 °C |
Maximum Cable Diameter | 13 mm |
Material | Nickel Plated Brass |
Operating Temperature Range | -30 → +100 °C |
Series | SKINTOP MS-M |