Lapp SKINTOP K-M Polyamide M25 Cable Gland Without Locknut, 17mm, IP68, ATEX, Blue

RS Stock No.:
0199664
Mfr. Prt No.:
54115430
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0199664
Product description Lapp SKINTOP K-M Polyamide M25 Cable Gland Without Locknut, 17mm, IP68, ATEX, Blue
Manufacturer / Brand Lapp
Manufacturer part number 54115430
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
RS stock number 0199664
Product description Lapp SKINTOP K-M Polyamide M25 Cable Gland Without Locknut, 17mm, IP68, ATEX, Blue
Manufacturer / Brand Lapp
Manufacturer part number 54115430

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP68 Metric Skintop K-M EExe II ATEX Blue Cable Glands

From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-M EExe II is constructed to be used for electrical equipment in areas with risk of explosion, and require class ’e’ security.

With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear, and also has a variable clamping range.

As well as boasting a high level of environmental resistance and mechanical resistance, this cable gland also offers permanent vibration protection, which makes it suitable for use with or alongside heavy machinery.

When equipment protection in demanding environments is required, the Skintop K-M EExe II is ideal.

Features and Benefits

• Explosion Proof
• Equipment group II / Category 2G+1D
• IP68, 10 Bar
• Optimum Strain Relief
• Cold Impact Resistance
• Vibration Protection
• Variable Clamping Range

Applications

They are ATEX approved for use with intrinsically safe circuits (class "i") as well as in housings and devices that require class "e" safety. This means they are ideal for use in environments where explosion might be a risk, such as:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Mining

Due to their toughness and envirometnal resistance, they are also useful in more common application such as;

• Building Automation
• Automotive
• Automation and Process Control
• Industrial applications

Environment

This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof even up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.

Note

Lock nut not supplied.

APPROVALS : IBExU08ATEX 1063 X Ex II 1D Ex tD A20 IP 6x ExII 2


Specifications

Attribute Value
Brand Lapp
Locknut Included No
Maximum Operating Temperature +80 °C
Hazardous Area Certification ATEX
Minimum Cable Diameter 11 mm
IP Rating IP68
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 17 mm
Material Polyamide
Thread Size M25
Colour Blue
Series SKINTOP K-M
Checking stock...
IDR
589,167.13
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1589,167.1358,916.71
*price per unit indicative
"Lapp SKINTOP K-M Polyamide M25 Cable Gland Without Locknut, 17mm, IP68, ATEX, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda